
Radial Mica Capacitor, 36pF capacitance, 500V DC rated voltage, and 5% tolerance. Features a mica dielectric, general-purpose construction, and through-hole mounting with a 4.4mm lead pitch. Operates from -55°C to 125°C, with dimensions of 7mm length, 2.4mm width, and 4.4mm height.
Cornell Dubilier CD6ED360JO3 technical specifications.
| Capacitance | 36pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 4.4mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 4.4mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD6 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD6ED360JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
