
Radial mica capacitor with 100pF capacitance and 300V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. This through-hole component has a 4.4mm lead pitch and a mica dielectric. Dimensions are 7mm length, 4.6mm width, and 2.4mm depth.
Cornell Dubilier CD6FC101JO3 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 6.1mm |
| Lead Diameter | 0.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 4.4mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD6 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD6FC101JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
