Mica Capacitors 5PF 500V .5PF
Cornell Dubilier CDA15CD050DO3+XXL technical specifications.
| Capacitance | 5pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CDA15 |
| Termination | Radial |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15CD050DO3+XXL to view detailed technical specifications.
No datasheet is available for this part.