The CDA15ED330JO3 is a 33pF mica capacitor from Cornell Dubilier, rated for 500V with 5% tolerance. It features a radial termination and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 100. Note that this product is not RoHS compliant.
Cornell Dubilier CDA15ED330JO3 technical specifications.
| Capacitance | 33pF |
| Dielectric | Mica |
| Height | 9.1mm |
| Lead Pitch | 5.1mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15ED330JO3 to view detailed technical specifications.
No datasheet is available for this part.