The CDA15ED560JO3 is a mica capacitor with a capacitance of 56pF and a tolerance of 5%. It has a voltage rating of 500V and is designed for through hole mounting. The capacitor has a height of 9.1mm, a length of 10.9mm, and a width of 3.6mm. It is available in tape and reel packaging and is not RoHS compliant. The operating temperature range is from -55°C to 125°C.
Cornell Dubilier CDA15ED560JO3 technical specifications.
| Capacitance | 56pF |
| Dielectric | Mica |
| Height | 9.1mm |
| Lead Pitch | 5.1mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15ED560JO3 to view detailed technical specifications.
No datasheet is available for this part.