The Cornell Dubilier CDA15ED750JO3 is a mica capacitor with a capacitance of 75pF and a voltage rating of 500V. It has a tolerance of 5% and is available in a bulk packaging with 100 pieces. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Cornell Dubilier CDA15ED750JO3 technical specifications.
| Capacitance | 75pF |
| Dielectric | Mica |
| Height | 9.1mm |
| Lead Pitch | 5.1mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15ED750JO3 to view detailed technical specifications.
No datasheet is available for this part.