Cap Mica 820pF 300V 5% (11.4 X 4.3 X 9.9mm) Radial 5.1mm 125°C T/R
Cornell Dubilier CDA15FC821JO3 technical specifications.
| Capacitance | 820pF |
| Dielectric | Mica |
| Height | 9.9mm |
| Lead Pitch | 5.1mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15FC821JO3 to view detailed technical specifications.
No datasheet is available for this part.