This high voltage capacitor from Cornell Dubilier features a capacitance of 3000uF and a voltage rating of 2.7V. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The capacitor is packaged in an axial configuration and is suitable for chassis mount and PCB applications. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Cornell Dubilier CDLC302P2R7LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CDLC302P2R7LR technical specifications.
| Capacitance | 3000F |
| Package/Case | Axial |
| Diameter | 60.5mm |
| ESR (Equivalent Series Resistance) | 0.26mR |
| Leakage Current | 5mA |
| Length | 138.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDLC |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDLC302P2R7LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.