The Cornell Dubilier CDS19FD122GO3 is a mica capacitor with a capacitance of 0.0012uF and a DC rated voltage of 500V. It has a radial leaded package type and measures 4.3mm in width, 15.7mm in length, and 11.7mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Cornell Dubilier CDS19FD122GO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 15.7 |
| Manufacturer Series | CDS19 |
| Capacitance | 0.0012 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CDS19 |
| Height | 11.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDS19FD122GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.