The CDS19 Mica Capacitor is a 0.0043uF, 500V component with a through-hole package. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 5.6mm in width, 16mm in length, and 11.9mm in height.
Cornell Dubilier CDS19FD432JO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.6 |
| Length | 16 |
| Manufacturer Series | CDS19 |
| Capacitance | 0.0043 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CDS19 |
| Height | 11.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDS19FD432JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.