The CDS30FD912JO3 is a mica capacitor with a capacitance of 0.0091uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and has a height of 20.3mm and a length of 18.5mm. It is part of the CDS30 series from Cornell Dubilier.
Cornell Dubilier CDS30FD912JO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 18.5 |
| Manufacturer Series | CDS30 |
| Capacitance | 0.0091 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CDS30 |
| Height | 20.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDS30FD912JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.