Radial mica capacitor with 2.2nF capacitance and 1kV voltage rating. Features 5% tolerance and a mica dielectric material. Operates from -55°C to 150°C with a 70ppm/°C temperature coefficient. Through-hole mounting with radial leads and a 5.9mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CDV16FF222JO3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.4mm |
| Dielectric Material | Mica |
| Height | 13.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDV16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV16FF222JO3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.