
Radial mica capacitor with 470pF capacitance and 1kV voltage rating. Features 5% tolerance, a -55°C to 150°C operating temperature range, and through-hole PCB mounting. Dimensions are 11.4mm length, 4.1mm width, and 11.9mm height with a 6mm lead pitch. RoHS compliant.
Cornell Dubilier CDV16FF471JO3F technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.1mm |
| Dielectric Material | Mica |
| Height | 11.9mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 6mm |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDV16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV16FF471JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
