General purpose radial leaded mica capacitor with 680pF capacitance and 1kV DC rated voltage. Features a 5% tolerance and a wide operating temperature range from -55°C to 125°C. This through-hole mount component has a radial construction with a 8.7mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Cornell Dubilier CDV19FF681JO3F technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.52inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.7mm |
| Length | 16.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDV19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF681JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.