
This 220pF ceramic capacitor has a maximum operating voltage of 50VDC with a tolerance of 5%. It features a straight wire form with a radial termination style and a lead diameter of 0.5mm. The capacitor is designed for through-hole mounting with a terminal pitch of 5mm. It has a maximum product depth of 3mm and a maximum product diameter of 9.5mm. The operating temperature range is from -55 to 125 degrees Celsius.
Cornell Dubilier CES221J technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Depth (mm) | 3(Max) |
| Product Diameter (mm) | 9.5(Max) |
| Size (mm) | 9.5 X 3 |
| Capacitance | 220pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | N330 |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CES221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.