
This 9mm x 3mm ceramic disc capacitor from Cornell Dubilier features a 50VDC rating with a 5% tolerance and a capacitance of 300pF. It has a through hole mounting style with a 0.5mm lead diameter and a 5mm terminal pitch. The capacitor operates within a temperature range of -55°C to 125°C and uses a N750 dielectric material. It is a single layer ceramic (SLCC) capacitor with a maximum product diameter of 9mm and a maximum product depth of 3mm.
Cornell Dubilier CEU301J technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Depth (mm) | 3(Max) |
| Product Diameter (mm) | 9(Max) |
| Size (mm) | 9 X 3 |
| Capacitance | 300pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CEU301J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.