The Cornell Dubilier CG102T200V4C is a 1mF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package and a diameter of 50.8mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 50%. The capacitor is packaged in bulk and has a lead pitch of 22mm.
Sign in to ask questions about the Cornell Dubilier CG102T200V4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG102T200V4C technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 22mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG102T200V4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
