Cap Aluminum Lytic 1100uF 35V -10% to 75% (34.925 X 53.975mm) Screw Terminal 0.063 Ohm 3400mA 2000h 85°C
Cornell Dubilier CG112U035R2C technical specifications.
| Capacitance | 1.1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG112U035R2C to view detailed technical specifications.
No datasheet is available for this part.