
Aluminum electrolytic capacitor with 11mF capacitance and 35V DC rating. Features 20mΩ ESR and 9.1A ripple current capability. Operates from -40°C to 85°C with a 2000-hour life expectancy. Radial package with screw terminals, measuring 44.5mm diameter and 105mm height. Chassis mountable with a 19mm lead pitch.
Cornell Dubilier CG113U035U4C technical specifications.
| Capacitance | 11mF |
| Package/Case | Radial |
| Diameter | 44.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 19mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 9.1A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG113U035U4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
