
Aluminum electrolytic capacitor with 11mF capacitance and 35V DC rating. Features 21mR ESR, 11A ripple current capability, and a 2000-hour life at 85°C. Designed for chassis mounting with screw terminals, this radial component measures 63.5mm in diameter and 105mm in height. Operating temperature range is -40°C to 85°C.
Cornell Dubilier CG113U035W4C technical specifications.
| Capacitance | 11mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG113U035W4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.