
Cap Aluminum Lytic 11000uF 75V -10% to 75% (76.2 X 104.775mm) Screw Terminal 0.009 Ohm 18800mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CG113U075X4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG113U075X4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.775(Max) |
| Product Diameter (mm) | 76.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 104.775 |
| Capacitance | 11000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 75VDC |
| ESR | 0.009Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 18800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier CG113U075X4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.