This aluminum cylindrical can electrolytic capacitor has a capacitance of 12000uF and a DC rated voltage of 16VDC. It features a standard ESR type and a tolerance of -10% to 75%. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is constructed with a clamp mount and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 79.375(Max) |
| Product Diameter (mm) | 34.925(Max) |
| Number of Terminals | 2 |
| Size (mm) | 34.925 X 79.375 |
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 16VDC |
| ESR | 0.024Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 6400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |