Cap Aluminum Lytic 0.16F 10V -10% to 75% (76.2 X 142.875mm) Screw Terminal 0.006 Ohm 27100mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CG164U010X5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG164U010X5L technical specifications.
| Capacitance | 160mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 31.75mm |
| Length | 143mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 27.1A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG164U010X5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.