Cap Aluminum Lytic 1650uF 200V -10% to 50% (63.5 X 104.775mm) Screw Terminal 0.05 Ohm 7800mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CG1651T200W4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG1651T200W4C technical specifications.
| Capacitance | 1.65mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG1651T200W4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
