
The Cornell Dubilier CG181T200R2C is a 180uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 35mm and a height of 54mm. The capacitor is designed for chassis mount, clamp applications and has a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 50%. The capacitor has a life of 2000 hours and a ripple current of 1.6A.
Cornell Dubilier CG181T200R2C technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.