
Cap Aluminum Lytic 18000uF 16V -10% to 75% (34.925 X 104.775mm) Screw Terminal 0.018 Ohm 8300mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CG183U016R4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG183U016R4C technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8.3A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG183U016R4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
