Cap Aluminum Lytic 525uF 300V -10% to 50% (50.8 X 79.375mm) Screw Terminal 0.095 Ohm 4000mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CG5250T300V3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG5250T300V3C technical specifications.
| Capacitance | 525uF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 22mm |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG5250T300V3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.