
Cap Aluminum Lytic 550uF 350V -10% to 50% (50.8 X 104.775mm) Screw Terminal 0.18 Ohm 3300mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CG551T350V4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG551T350V4C technical specifications.
| Capacitance | 550uF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 22mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG551T350V4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
