Aluminum electrolytic capacitor, polarized, with a capacitance of 5.6mF and a DC rated voltage of 150V. Features a 150V maximum operating voltage and a tolerance of 75% +Tol, 10% -Tol. This chassis mount component has a diameter of 76mm, height of 92mm, and a lead pitch of 31.7mm. It offers an ESR of 14mR and a ripple current of 17A, with a rated life of 2000 hours at 85°C.
Sign in to ask questions about the Cornell Dubilier CG562U150X3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG562U150X3L technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Features | General Purpose |
| Height | 92mm |
| Height - Seated (Max) | 3.625inch |
| Lead Pitch | 31.7mm |
| Length | 92mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG562U150X3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.