The Cornell Dubilier CG632U025R3C is a radial aluminum electrolytic capacitor with a capacitance of 6.3mF and a voltage rating of 25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a diameter of 35mm and a height of 79.4mm. It is designed for chassis mount applications with a lead pitch of 12.7mm and a length of 80mm. The capacitor is RoHS compliant and has a tolerance of 75%.
Cornell Dubilier CG632U025R3C technical specifications.
| Capacitance | 6.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 12.7mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG632U025R3C to view detailed technical specifications.
No datasheet is available for this part.
