The Cornell Dubilier CG801U050R2C is an 800uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a diameter of 34.9mm and a height of 54mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Cornell Dubilier CG801U050R2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CG801U050R2C technical specifications.
| Capacitance | 800uF |
| Package/Case | Radial |
| Diameter | 34.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG801U050R2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
