
This aluminum electrolytic capacitor features a capacitance of 4.1 millifarads, a voltage rating of 250 volts, and an operating temperature range of -40°C to 85°C. It has a radial package with a diameter of 50.8mm and a height of 117.5mm. The capacitor is designed for chassis mount applications and is compliant with RoHS regulations.
Cornell Dubilier CGH412T250V4L technical specifications.
| Capacitance | 4.1mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25.7mR |
| Height | 117.5mm |
| Height - Seated (Max) | 4.625inch |
| Lead Pitch | 22mm |
| Length | 117.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 9.1A |
| RoHS Compliant | Yes |
| Series | CGH |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.