
This 10mF aluminum electrolytic capacitor has a voltage rating of 45V and is designed for use in a radial package with a clamp mount. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and features a tolerance of 20%. The capacitor's ESR is 22mR and its ripple current is 15.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGO103M045L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 118mm |
| Height - Seated (Max) | 4.625inch |
| Lead Pitch | 12.7mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 15.6A |
| RoHS Compliant | Yes |
| Series | CGO |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGO103M045L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.