Cap Aluminum Lytic 10000uF 30V -10% to 75% (34.925 X 117.475mm) Screw Terminal 0.008 Ohm 18900mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 117.5mm |
| Height - Seated (Max) | 4.625inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Length | 117.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 18.9A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |