
This aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 75V. It is a radial type with a diameter of 35mm and a height of 67mm. The capacitor is designed for chassis mount with a clamp termination and is RoHS compliant. It operates within a temperature range of -40°C to 105°C.
Cornell Dubilier CGR122T075R2L technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49.7mR |
| Height | 67mm |
| Height - Seated (Max) | 2.625inch |
| Lead Pitch | 12.7mm |
| Length | 67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR122T075R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.