Cap Aluminum Lytic 13000uF 40V -10% to 75% (50.8 X 117.48mm) Screw Terminal 0.007 Ohm 25000mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGR133U040V4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 13mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 118mm |
| Height - Seated (Max) | 4.625inch |
| Lead Pitch | 22mm |
| Length | 117.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 25A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR133U040V4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.