
Cap Aluminum Lytic 14000uF 16V -10% to 75% (34.93 X 79.38mm) Screw Terminal 0.0119 Ohm 12900mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 14mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 11.9mR |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 12.7mm |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 12.9A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |