
The Cornell Dubilier CGR163U016U2L is a 16mF radial aluminum electrolytic capacitor with a 16V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It features a screw termination and a tolerance of 75%. The capacitor is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
Cornell Dubilier CGR163U016U2L technical specifications.
| Capacitance | 16mF |
| Package/Case | Radial |
| Diameter | 44.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 17.3mR |
| Height | 67mm |
| Height - Seated (Max) | 2.625inch |
| Lead Pitch | 19mm |
| Length | 67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 11.6A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR163U016U2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.