
Cap Aluminum Lytic 1800uF 75V -10% to 50% (34.93 X 92.08mm) Screw Terminal 0.0329 Ohm 8200mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 32.9mR |
| Height | 92mm |
| Height - Seated (Max) | 3.625inch |
| Lead Pitch | 12.7mm |
| Length | 92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8.2A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
