
This aluminum electrolytic capacitor has a capacitance of 2.2mF and a voltage rating of 30V. It is available in a radial package with a diameter of 35mm and a height of 47.6mm. The capacitor is designed for chassis mount with a clamp termination and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 75%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGR222U030R1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 47.6mm |
| Height - Seated (Max) | 1.875inch |
| Lead Pitch | 12.7mm |
| Length | 44.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR222U030R1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.