
The Cornell Dubilier CGR272T100V4L is a 2.7mF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 50%. It features a radial package with a diameter of 50.8mm and a height of 118mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Cornell Dubilier CGR272T100V4L technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 118mm |
| Height - Seated (Max) | 4.625inch |
| Lead Pitch | 22mm |
| Length | 117.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 18.8A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR272T100V4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.