
This Clamp Mount Aluminum Electrolytic Capacitor features a 75VDC rating, 3100uF capacitance, and a tolerance of -10% to 50%. It has a maximum operating temperature range of -40°C to 105°C and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier CGR312T075V2L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 66.68(Max) |
| Product Diameter (mm) | 50.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 66.68 |
| Capacitance | 3100uF |
| Voltage | 75VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 75VDC |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 11000mA |
| Leakage Current | 2893.1@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.