This 42mF radial aluminum electrolytic capacitor is rated for 16V and has a maximum operating temperature of 105°C. It is designed for chassis mount applications and features a termination type of screw. The capacitor is RoHS compliant and has a tolerance of 75%. It is packaged in bulk and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Capacitance | 42mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7.5mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 22mm |
| Length | 105mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 22.7A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |