The Cornell Dubilier CGR472T075V3L is a radial chassis mount aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 75V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 50%. It is packaged in bulk and has a package quantity of one. The capacitor has a diameter of 50.8mm, a height of 92mm, and a lead pitch of 22mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 92mm |
| Height - Seated (Max) | 3.625inch |
| Lead Pitch | 22mm |
| Length | 92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 15.2A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |