
The Cornell Dubilier CGR473U7R5V3C is a 47mF aluminum electrolytic capacitor with a 7.5V voltage rating and 9.8mR equivalent series resistance. It features a radial package with a 50.8mm diameter and 79.4mm length, and is designed for chassis mount applications with a clamp termination. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGR473U7R5V3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9.8mR |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 22mm |
| Length | 79.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 17.8A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR473U7R5V3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.