
Cap Aluminum Lytic 66000uF 7.5V -10% to 75% (50.8 X 104.775mm) Screw Terminal 0.007 Ohm 23800mA 2000h 105°C
Cornell Dubilier CGR663U7R5V4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.775(Max) |
| Product Diameter (mm) | 50.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 104.775 |
| Capacitance | 66000uF |
| Voltage | 7.5VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.007Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 23800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CGR663U7R5V4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.