
The Cornell Dubilier CGR772U016R2C is a 7.7mF aluminum electrolytic capacitor with a 16V voltage rating and a maximum operating temperature of 105°C. It features a radial package with a diameter of 35mm and a height of 54mm. The capacitor is designed for chassis mount applications and has a termination of screw type. It is compliant with RoHS regulations and has a tolerance of 75%.
Sign in to ask questions about the Cornell Dubilier CGR772U016R2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGR772U016R2C technical specifications.
| Capacitance | 7.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 23.1mR |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR772U016R2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
