
The Cornell Dubilier CGR962T075W4C is a 9.6mF aluminium electrolytic capacitor with a 75V voltage rating. It features a radial package with a 63.5mm diameter and 105mm length, suitable for chassis mount applications. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has a high ripple current rating of 23.2A and a moderate ESR of 9mR.
Cornell Dubilier CGR962T075W4C technical specifications.
| Capacitance | 9.6mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 23.2A |
| RoHS Compliant | Yes |
| Series | CGR |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGR962T075W4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
