
Cap Aluminum Lytic 1000uF 350V -10% to 50% (50.8 X 66.68mm) Screw Terminal 0.145 Ohm 3000mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGS102T350V2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS102T350V2L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 66.68(Max) |
| Product Diameter (mm) | 50.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 66.68 |
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.145Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 3000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS102T350V2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.