Cap Aluminum Lytic 15000uF 100V -10% to 75% (63.5 X 142.88mm) Screw Terminal 0.043 Ohm 8600mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CGS153U100W5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS153U100W5L technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 28.6mm |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 8.6A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS153U100W5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.